Filter Your Search
1 - 1 of 1 results
|
EMK31L1J-24.15743MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 24.1574 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ECLIPTEK CORP | unknown | Clock |