Filter Your Search
1 - 1 of 1 results
|
EMK31D2J-47.030MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 47.03 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ECLIPTEK CORP | unknown | Clock |