Parametric results for: EMK23G2H-1.222M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: emk23g2h1222m
Select parts from the table below to compare.
Compare
Compare
EMK23G2H-1.222M TR
Ecliptek Corporation
Check for Price Yes Yes Active 1 PPM/FIRST YEAR CMOS SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm 163 Clock
EMK23G2H-1.222M
Ecliptek Corporation
Check for Price Yes Yes Transferred 1.222 MHz 100 % 15 pF 3.3 V LVCMOS EMK23 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm compliant Clock ECLIPTEK CORP
EMK23G2H-1.222MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 1.222 MHz 100 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm compliant Clock ECLIPTEK CORP