Parametric results for: EMK12H2H-32.000M+TR under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: emk12h2h32000mtr
Select parts from the table below to compare.
Compare
Compare
EMK12H2H-32.000MTR
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 32 MHz 50 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP compliant Clock