Filter Your Search
1 - 1 of 1 results
|
EMK11G2H-10.2857MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 10.2857 MHz | 100 % | 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |