Filter Your Search
1 - 1 of 1 results
|
EMHJ160ARA101MHA0G
Chemi-Con
|
Check for Price | Yes | Active | 100 µF | 16 V | 140 mA | 20 % | 3333 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 16 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | 8532.22.00.20 |