Filter Your Search
1 - 2 of 2 results
|
EMHB160ADA221MHA0G
United Chemi-Con Inc
|
$0.5890 | Yes | Yes | Transferred | 220 µF | 16 V | 240 mA | 20 % | 3533 | 300 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MHB | 125 °C | -40 °C | 2 | SMT | TR | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||
|
EMHB160ADA221MHA0G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 16 V | 240 mA | 20 % | 3333 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MHB | 35.2 µA | MHB | 0.2 | e6 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 9 mm | 8.3 mm | NIPPON CHEMI-CON CORP | compliant | ROHS COMPLIANT | EAR99 | Chemi-Con |