Filter Your Search
1 - 10 of 2,131 results
|
EMF5T2R
ROHM Semiconductor
|
$0.1522 | Yes | Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 68 | 250 MHz | BUILT IN BIAS RESISTOR RATIO 1 | 150 mW | SWITCHING | SILICON | R-PDSO-F6 | e2 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | FLAT | DUAL | ROHM CO LTD | SC-107 | EMT6, 6 PIN | 6 | compliant | EAR99 | ROHM Semiconductor | ||||||||||||||||||||
|
EMF576D33-65.536-4.0/-10+60
Euroquartz Ltd
|
Check for Price | Yes | Active | YES | 6 | Not Qualified | 60 °C | -10 °C | CERAMIC | EUROQUARTZ LTD | DILCC6,.2 | compliant | Clock | SURFACE MOUNT | 800 MHz | 12 MHz | 65.536 MHz | LVDS | DILCC6,.2 | 3.3 V | |||||||||||||||||||||||||||||||||||||
|
EMF576D33-128.00-4.0/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Active | YES | 6 | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 70 °C | -20 °C | EUROQUARTZ LTD | compliant | Clock | SURFACE MOUNT | 128 MHz | LVDS | 3.3 V | 1 PPM/FIRST YEAR | NO | 4 % | 50 OHM | 7.0mm x 5.0mm x 2.8mm | 55/45 % | ||||||||||||||||||||||||||||||||||||
|
EMF576P33-204.800-5.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Active | YES | 6 | Not Qualified | 50 °C | CERAMIC | EUROQUARTZ LTD | DILCC6,.2 | compliant | SURFACE MOUNT | 432 MHz | 38.88 MHz | 204.8 MHz | DILCC6,.2 | 3.3 V | 90 mA | |||||||||||||||||||||||||||||||||||||||
|
EMF576P33-311.04-2.5/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | YES | 6 | TRI-STATE | 50 °C | EUROQUARTZ LTD | compliant | Clock | SURFACE MOUNT | 311.04 MHz | PECL | 3.3 V | 1 PPM/FIRST YEAR | NO | 2.5 % | 50 OHM | 7.0mm x 5.0mm x 2.8mm | 55/45 % | 700 ps | 700 µs | ||||||||||||||||||||||||||||||||||
|
EMF576D33-16.000-5.0/-30+75
Euroquartz Ltd
|
Check for Price | Yes | Active | YES | 6 | Not Qualified | 70 °C | -30 °C | CERAMIC | EUROQUARTZ LTD | DILCC6,.2 | compliant | SURFACE MOUNT | 800 MHz | 12 MHz | 16 MHz | DILCC6,.2 | 3.3 V | |||||||||||||||||||||||||||||||||||||||
|
EMF576D33-311.040-4.0/-10+60
Euroquartz Ltd
|
Check for Price | Yes | Active | YES | 6 | Not Qualified | 60 °C | -10 °C | CERAMIC | EUROQUARTZ LTD | DILCC6,.2 | compliant | SURFACE MOUNT | 800 MHz | 12 MHz | 311.04 MHz | DILCC6,.2 | 3.3 V | |||||||||||||||||||||||||||||||||||||||
|
EMF576P33-54.0-4.0/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | YES | 6 | TRI-STATE | 70 °C | -20 °C | EUROQUARTZ LTD | compliant | Clock | SURFACE MOUNT | 54 MHz | PECL | 3.3 V | 1 PPM/FIRST YEAR | NO | 4 % | 50 OHM | 7.0mm x 5.0mm x 2.8mm | 55/45 % | 700 ps | 700 µs | |||||||||||||||||||||||||||||||||
|
EMF576D33-19.44-3.0/-30+75
Euroquartz Ltd
|
Check for Price | Yes | Active | YES | 6 | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 75 °C | -30 °C | EUROQUARTZ LTD | compliant | Clock | SURFACE MOUNT | 19.44 MHz | LVDS | 3.3 V | 1 PPM/FIRST YEAR | NO | 3 % | 50 OHM | 7.0mm x 5.0mm x 2.8mm | 55/45 % | ||||||||||||||||||||||||||||||||||||
|
EMF576D33-50.000-3.0/-30+75
Euroquartz Ltd
|
Check for Price | Yes | Active | YES | 6 | Not Qualified | 70 °C | -30 °C | CERAMIC | EUROQUARTZ LTD | DILCC6,.2 | compliant | SURFACE MOUNT | 800 MHz | 12 MHz | 50 MHz | DILCC6,.2 | 3.3 V |