Parametric results for: EMDS22D2H-200.000M under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: emds22d2h200000m
Select parts from the table below to compare.
Compare
Compare
EMDS22D2H-200.000MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 200 MHz 50 % 100 OHM 2.5 V LVDS TRI-STATE; OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 325 ps NO 325 ps 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT 6 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.75mm ECLIPTEK CORP compliant Clock
EMDS22D2H-200.000M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 200 MHz 50 % 100 OHM 2.5 V LVDS TRI-STATE; OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 325 ps NO 325 ps 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT 6 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.75mm ECLIPTEK CORP compliant Clock