Parametric results for: EMDS13N2J-148.500M under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: emds13n2j148500m
Select parts from the table below to compare.
Compare
Compare
EMDS13N2J-148.500M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 148.5 MHz 25 % 100 OHM 3.3 V LVDS COMPLEMENTARY OUTPUT; BULK 325 ps NO 325 ps 3.6 V 3 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP compliant Clock
EMDS13N2J-148.500MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 148.5 MHz 25 % 100 OHM 3.3 V LVDS COMPLEMENTARY OUTPUT; TAPE AND REEL 325 ps NO 325 ps 3.6 V 3 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP compliant Clock