Filter Your Search
1 - 2 of 2 results
|
EMDS13G2J-150.8072MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 150.8072 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL | 325 ps | NO | 325 ps | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | ||
|
EMDS13G2J-150.8072M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 150.8072 MHz | 100 % | 100 OHM | 3.3 V | LVDS | STANDBY; COMPLEMENTARY OUTPUT; BULK | 325 ps | NO | 325 ps | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |