Filter Your Search
1 - 2 of 2 results
|
EMCL23D2J-11.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL | 300 ps | NO | 300 ps | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | compliant | Clock | ||
|
EMCL23D2J-11.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 11 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | STANDBY; COMPLEMENTARY OUTPUT; BULK | 300 ps | NO | 300 ps | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | compliant | Clock |