Filter Your Search
1 - 2 of 2 results
|
EMCL22M2H-12.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | compliant | Clock | |||
|
EMCL22M2H-12.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | EMCL22 | OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | compliant | Clock |