Filter Your Search
1 - 2 of 2 results
|
EMCL22G2H-97.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 97 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | compliant | Clock | ||
|
EMCL22G2H-97.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 97 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | compliant | Clock |