Parametric results for: EMCL13N2J-150.000M under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: emcl13n2j150000m
Select parts from the table below to compare.
Compare
Compare
EMCL13N2J-150.000M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 150 MHz 25 % 50 OHM 3.3 V LVPECL EMCL13 COMPLEMENTARY OUTPUT; BULK 300 ps NO 300 ps 3.6 V 3 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP compliant Clock
EMCL13N2J-150.000MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 150 MHz 25 % 50 OHM 3.3 V LVPECL COMPLEMENTARY OUTPUT; TAPE AND REEL 300 ps NO 300 ps 3.6 V 3 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm ECLIPTEK CORP compliant Clock