Filter Your Search
1 - 10 of 210 results
|
EMC20HTBX
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | FLUSH | ONE | RECTANGULAR | 30u inch | SOLDER | 0.37 inch | 0.7 inch | 2.835 inch | 0.18 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
EMC20DTBW
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.37 inch | 0.7 inch | 2.835 inch | 0.18 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
EMC20HRYH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | -65 °C | 125 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | HOLE .125-.137 | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 2.875 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
EMC20HTES
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 1 | 10 mΩ | 3 A | PANEL | GLASS FILLED POLYESTER | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 125 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | HOLE .125-.137 | NON-THREADED | ONE | 30u inch | SOLDER LUG | 0.33 inch | 0.431 inch | 2.875 inch | 0.275 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
EMC20HTAW
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 30u inch | SOLDER | 0.37 inch | 0.7 inch | 2.835 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
EMC20DRTN-S13
Sullins Connector Solutions
|
Check for Price | Active | 40 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | UL | -65 °C | 150 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | 30u inch | SURFACE MOUNT | 0.33 inch | 0.431 inch | 2.275 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
EMC20DTAD
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.37 inch | 0.7 inch | 2.835 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
EMC20HTKN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 1 | 2.54 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, ROUND PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.26 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
EMC20DTKI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, ROUND PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.835 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
EMC20DRMT
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 2.835 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |