Filter Your Search
1 - 10 of 24 results
|
EMC20DRTN-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 40 | |||||||||||||||
|
EMC20DRYH-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | HOLE .115-.125 | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.4 inch | WIRE WRAP | 40 | LOCKING | ||||||||||||||
|
EMC20DRTN-S38
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 125 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.275 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 40 | FEMALE | 30 mΩ | 500 Cycles | 4.448 N | 5 GΩ | BLACK | 0.03 inch | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 94V-0 | 0.278 N | ||||
|
EMC20DRTS-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | HOLE .115-.125 | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 40 | LOCKING | ||||||||||||||
|
EMC20DRTS-S81
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 125 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | HOLE 0.125 | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 40 | LOCKING | FEMALE | 30 mΩ | 500 Cycles | 4.448 N | 5 GΩ | GREEN | 0.03 inch | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 94V-0 | 0.278 N | |||
|
EMC20DRTI-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | #4-40 | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 40 | THREADED INSERT | ||||||||||||||
|
EMC20DRYI-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | #4-40 | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.4 inch | WIRE WRAP | 40 | THREADED INSERT | ||||||||||||||
|
EMC20DRYN-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.4 inch | WIRE WRAP | 40 | |||||||||||||||
|
EMC20DRTH-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | e4 | 150 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | HOLE .115-.125 | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 40 | LOCKING | ||||||||||||||
|
EMC20DRTB-S38
Sullins Connector Solutions
|
Check for Price | Active | BOARD | e4 | 125 °C | -65 °C | 2.54 mm | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.33 inch | 0.431 inch | 2.03 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | NO | POLYBUTYLENE TEREPHTHALATE | 0.1 inch | NO | LOCKING | STRAIGHT | ONE | 2 | 2 | 30u inch | 3 A | UL | 0.2 inch | SOLDER | 40 | FEMALE | 30 mΩ | 500 Cycles | 4.448 N | 5 GΩ | BLACK | 0.03 inch | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 94V-0 | 0.278 N |