Filter Your Search
1 - 10 of 1,472 results
|
DPB-3.0-1000
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 mH | 304 mΩ | NO | 10 kHz | 3 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 4 | Toroidal | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.27 mm | 4 mm | 52.5 mm | 44.5 mm | 22.9 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DPO-7.5-150
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 74 mΩ | NO | 10 kHz | 7.5 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 850 µm | 9.5 mm | 50 mm | 50 mm | 50 mm | 21 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
DPF-5.0-33
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 36 mΩ | NO | 10 kHz | 5 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 3.5 mm | 17.5 mm | 27 mm | 17.5 mm | 17.5 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MPCI10002700GS2
Astema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.5 Ω | 2 % | 130 mA | 65 MHz | 48 | 1111 | MPCI-10000 | 125 °C | -55 °C | Chip | SMT | TR | 2.16 mm | 2.8 mm | 2.67 mm | ASTEMA | unknown | 1111 | |||||||||||||||||
|
MPCI10000027GA5
Astema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 nH | 40 mΩ | 5 % | 750 mA | 1.2 GHz | 51 | 1111 | MPCI-10000 | 125 °C | -55 °C | Chip | SMT | Tray | 2.16 mm | 2.8 mm | 2.67 mm | ASTEMA | unknown | 1111 | |||||||||||||||||
|
DPF-10-15
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 13 mΩ | NO | 10 kHz | 10 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 3.5 mm | 20 mm | 32 mm | 20 mm | 20 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DPV-7.5-22
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 25 mΩ | NO | 10 kHz | 7.5 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 4 mm | 35 mm | 32 mm | 20.5 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
SAV-1.0-2200
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.2 mH | 591 mΩ | 25 % | 1 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Rectangular | PCB Mount | 800 µm | 4.5 mm | 31.7 mm | 30 mm | 15 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SAF-1.0-470
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 470 µH | 252 mΩ | 25 % | 1 A | AMORPHOUS METAL ALLOY | 125 °C | -40 °C | Rectangular | PCB Mount | 600 µm | 5 mm | 13.5 mm | 29.5 mm | 29 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SH150T-1.81-168
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 168 µH | 180 mΩ | 20 % | 1.81 A | 9396 | 125 °C | -40 °C | Toroidal | Radial | 600 µm | 3.5 mm | 9.8 mm | 23.5 mm | 24.3 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 |