Parametric results for: EM8GS28-19.44-2.5-30 under TCXO

Filter Your Search

1 - 10 of 15 results

|
-
-
-
Manufacturer Part Number: em8gs281944
Select parts from the table below to compare.
Compare
Compare
EM8GS28-19.440-2.5/-30+75
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 75 °C -30 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine
EM8GS28-19.440-1.5/0+50
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 1.5 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 50 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine
EM8GS28-19.440-2.0/-20+70
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 70 °C -20 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine
EM8GS28-19.440-2.5/-40+85
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 85 °C -40 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine
EM8GS28-19.440-2.0/-30+75
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 75 °C -30 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine
EM8GS28-19.440-2.0/0+50
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 50 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine
EM8GS28-19.440-1.5/-20+70
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 1.5 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 70 °C -20 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine
EM8GS28-19.440-1.5/-10+60
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 1.5 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 60 °C -10 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine
EM8GS28-19.440-2.5/0+50
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 50 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine
EM8GS28-19.440-2.0/-10+60
Euroquartz Ltd
Check for Price Yes Yes Contact Manufacturer 19.44 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE NO 800 mV 60 °C -10 °C THROUGH HOLE MOUNT 8 NO 12.8mm x 12.8mm x 7.5mm EUROQUARTZ LTD compliant Sine