Filter Your Search
1 - 2 of 2 results
|
EM6324KYSP5B-2.0+
EM Microelectronic-Marin SA
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 900 mV | 5.5 V | 11.6 µA | +2.0V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | EM MICROELECTRONIC | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||
|
EM6324KYSP5B-2.0
EM Microelectronic-Marin SA
|
Check for Price | No | Contact Manufacturer | 3.3 V | 900 mV | 5.5 V | 11.6 µA | +2.0V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | EM MICROELECTRONIC | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 |