Filter Your Search
1 - 10 of 2,130 results
|
EM39GT33-125.0-2.5/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 125 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | SYMMETRY 55/45 ALSO POSSIBLE | 10 ns | YES | 10 ns | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.4mm x 11.7mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | ||
|
EM39GT33-25.0-0.5/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 25 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | SYMMETRY 55/45 ALSO POSSIBLE | 10 ns | YES | 10 ns | 60/40 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.4mm x 11.7mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | |||
|
EM39GT33-10.0-2.5/-20+70
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 10 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | SYMMETRY 55/45 ALSO POSSIBLE | 10 ns | YES | 10 ns | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 18.4mm x 11.7mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | ||
|
EM39GT3-27.0-2.0/-30+75
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 27 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | SYMMETRY 55/45 ALSO POSSIBLE | 10 ns | YES | 10 ns | 60/40 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.4mm x 11.7mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | ||
|
EM39GT3-1.250-1.0/0+50
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | EUROQUARTZ LTD | compliant | ||||||||||||||||||||||
|
EM39GT3-20.0-2.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | SYMMETRY 55/45 ALSO POSSIBLE | 10 ns | YES | 10 ns | 60/40 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.4mm x 11.7mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | |||
|
EM39GT5-20.000K-1.0/-10+60
Euroquartz Ltd
|
Check for Price | Active | EUROQUARTZ LTD | compliant | ||||||||||||||||||||||
|
EM39GT3-125.000-2.0/0+50
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | EUROQUARTZ LTD | compliant | ||||||||||||||||||||||
|
EM39GT5-40.0-2.0/0+50
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 40 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | SYMMETRY 55/45 ALSO POSSIBLE | 10 ns | YES | 10 ns | 60/40 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.4mm x 11.7mm x 4.7mm | EUROQUARTZ LTD | compliant | Clock | |||
|
EM39GT3-25.000-1.5/0+50
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | EUROQUARTZ LTD | compliant |