Filter Your Search
1 - 5 of 5 results
|
EM17715200J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||
|
EM1771520000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SCREW CLAMP | CONNECTOR | 1 | 1 | 17 | 12 A | 300 V | CUL; UL | 3.31 mm2 | 12 AWG | |||||||||||||||||||||||
|
EM17715000J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||
|
EM1771500000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | SCREW CLAMP | CONNECTOR | 1 | 1 | 17 | 12 A | 300 V | CUL; UL | 3.31 mm2 | 12 AWG | |||||||||||||||||||||||
|
EM-1771
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | YES | 0.8 mT | 0.40-1.2V | 4.4 mT | 0.9 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | COMS OUTPUT | 9 µA | 500 mA | 5.5 V | 1.6 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | RECTANGULAR | SOLDER | 1.25 inch | 550 µm | 2.1 mm | ASAHI KASEI MICRODEVICES CORP | unknown |