Parametric results for: ELXZ6R3ELL681MH12D under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: elxz6r3ell681mh12d
Select parts from the table below to compare.
Compare
Compare
ELXZ6R3ELL681MH12D
Chemi-Con
Check for Price Yes Yes Obsolete 680 µF 6.3 V 333 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 42.84 µA 0.22 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN BISMUTH 3.5 mm WIRE 8 mm 12 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20
ELXZ6R3ELL681MH12D
United Chemi-Con Inc
Check for Price Yes Yes Transferred 680 µF 6.3 V 555 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR LXZ 105 °C -55 °C 2 Radial Bulk 3.5 mm 8 mm 12 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20