Filter Your Search
1 - 1 of 1 results
|
ELXZ250EMC221MH12D
Chemi-Con
|
Check for Price | Yes | Yes | Active | 220 µF | 25 V | 555 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin/Bismuth (Sn/Bi) | SNAP-IN | 8 mm | 12 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 |