Filter Your Search
1 - 2 of 2 results
|
ELXY630ETD121MJ20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 120 µF | 63 V | 650 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXY | e3 | 105 °C | -55 °C | 2 | Radial | Tape | Tin (Sn) | 5 mm | 10 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
ELXY630ETD121MJ20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 120 µF | 63 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.6 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |