Filter Your Search
1 - 2 of 2 results
|
ELXV800ELL101MJ25S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 80 V | 795 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXV | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
ELXV800ELL101MJ25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 100 µF | 80 V | 278.25 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 80 µA | 0.09 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 25 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED |