Parametric results for: ELXV350ELL561MK20S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: elxv350ell561mk20s
Select parts from the table below to compare.
Compare
Compare
ELXV350ELL561MK20S
United Chemi-Con Inc
Check for Price Yes Transferred 560 µF 35 V 1.36 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR LXV 105 °C -55 °C 2 Radial Bulk 5 mm 12.5 mm 20 mm UNITED CHEMI-CON INC compliant EAR99 8532.22.00.20
ELXV350ELL561MK20S
Chemi-Con
Check for Price Yes Yes Active 560 µF 35 V 680 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 196 µA 0.12 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 5 mm WIRE 12.5 mm 20 mm NIPPON CHEMI-CON CORP compliant EAR99 8532.22.00.20 RADIAL LEADED