Filter Your Search
1 - 2 of 2 results
|
ELXV250ETD471MJ20S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 470 µF | 25 V | 1.06 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | 5 mm | WIRE | 10 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
ELXV250ETD471MJ20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 470 µF | 25 V | 689 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 117.5 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED |