Filter Your Search
1 - 1 of 1 results
|
ELXV250ETB820MFB5D
Chemi-Con
|
Check for Price | Yes | Yes | Active | 82 µF | 25 V | 255 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 20.5 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | TIN BISMUTH | WIRE | 6.3 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 |