Filter Your Search
1 - 2 of 2 results
|
ELXV100EC3222MK25S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 2.2 mF | 10 V | 1.7 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXV | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
ELXV100EC3222MK25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2.2 mF | 10 V | 1.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.23 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TRAY | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |