Filter Your Search
1 - 1 of 1 results
|
ELUMOASAQ1C12
C&K
|
$12.7058 | Yes | Yes | Active | 250 mA | 50 V | 30000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, WHITE LED ILLUMINATION | 0.25A@50VDC | 250VAC V | 1 GΩ | 2.5 N | e4 | -40 °C | 80 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | GLASS FILLED NYLON | 5.08 mm | 0.1 inch | COPPER ALLOY | GOLD OVER SILVER | STAINLESS STEEL | STAINLESS STEEL | WHITE LED | GLASS FILLED LCP | TAPE AND REEL | NO | GOLD OVER NICKEL | STAINLESS STEEL | SOLDER | 0.3 inch | 11.43 mm | 6.01 mm | 20.58 mm | 0.1 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |