Filter Your Search
1 - 1 of 1 results
|
ELUMEETHQ3C02
C&K
|
Check for Price | Yes | Yes | Active | 250 mA | 50 V | 30000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS, RED LED ILLUMINATION | 0.25A@50VDC | ON-ON | 250VAC V | 1 GΩ | 2.5 N | e4 | -40 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | GLASS FILLED NYLON | 5.08 mm | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | SILVER | STAINLESS STEEL | RED LED | TRAY | 5 | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | SILVER | SOLDER | 0.3 inch | 11.43 mm | 5.16 mm | 20.58 mm | 0.068 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 |