Filter Your Search
1 - 10 of 3,426 results
|
EDX1032BBBG-3C-F
Elpida Memory Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 32 | 32MX32 | 1.5 V | MULTI BANK PAGE BURST | RAMBUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | S-PBGA-B150 | e1 | 150 | PLASTIC/EPOXY | TBGA | SQUARE | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.15 mm | 15.5 mm | 15.5 mm | ELPIDA MEMORY INC | BGA | TBGA, | 150 | unknown | EAR99 | 8542.32.00.32 | ||||||||||||||||||
|
HB56UW873EJN-7A
Elpida Memory Inc
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 70 ns | EDO | EDO DRAM MODULE | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | ELPIDA MEMORY INC | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||||||
|
EBJ17RG4BFWH-JS-F
Elpida Memory Inc
|
Check for Price | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.5 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | R-XDMA-N240 | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 30.5 mm | 133.35 mm | 4 mm | ELPIDA MEMORY INC | DIMM, | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||||||||||
|
MC-458CA727EFA-A75
Elpida Memory Inc
|
Check for Price | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 5 mA | 1.2 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 | ||||||||||
|
UPD4516161G5-A10-7JF
Elpida Memory Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 8 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | ELPIDA MEMORY INC | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
EDR2518ABSE-AE-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 301.9899 Mbit | 18 | 16MX18 | 2.5 V | 32 ns | 1.066 GHz | BLOCK ORIENTED PROTOCOL | RAMBUS DRAM | SELF CONTAINED REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2.63 V | 2.37 V | CMOS | R-PBGA-B80 | Not Qualified | e1 | 80 | PLASTIC/EPOXY | TFBGA | BGA80,10X18,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.13 mm | 17.16 mm | 10.2 mm | ELPIDA MEMORY INC | BGA | TFBGA, BGA80,10X18,32 | 80 | unknown | EAR99 | 8542.32.00.28 | |||||||||||
|
EBE11UD8AJWA-6E-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.8 V | 450 ps | 333 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 160 mA | 1.48 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e4 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||||||
|
EDJ2104BASE-8C-F
Elpida Memory Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 4 | 512MX4 | 1.5 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B78 | Not Qualified | e1 | 85 °C | 78 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | ELPIDA MEMORY INC | BGA | TFBGA, | 78 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||
|
HB54A5128FN-B75B
Elpida Memory Inc
|
Check for Price | No | Obsolete | 4.295 Gbit | 64 | 64MX64 | 2.5 V | 750 ps | 133 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2.08 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 1 | 55 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | |||||||||||
|
EDE5108GASA-4A-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 600 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 12.4 mm | 11.3 mm | ELPIDA MEMORY INC | BGA | VFBGA, | 60 | unknown | EAR99 | 8542.32.00.28 |