Filter Your Search
1 - 2 of 2 results
|
ELM53103GDT
Bivar Inc
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | 25.0 mcd | 568 nm | 35 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -25 °C | 2 | TR, 14 INCH | ROUND | 2.5 mm | 5.3 mm | 3 mm | BIVAR INC | unknown | 8541.41.00.00 | Bivar | RADIAL MOUNT | ||||
|
ELM53103GD
Bivar Inc
|
Check for Price | Yes | Active | 30 mA | 2.8 V | 568 nm | 35 deg | DIFFUSED | Green | NO | 5 V | 85 °C | -25 °C | 13.2 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar |