Filter Your Search
1 - 7 of 7 results
|
ELM5-170
Bivar Inc
|
$0.0780 | Yes | Active | LED MOUNTING HARDWARE | BIVAR INC | unknown | |||||||||||||||||||||||||||
|
ELM51703SRD
Bivar Inc
|
$0.3714 | Yes | Active | 30 mA | 2.4 V | 645 nm | 35 deg | DIFFUSED | Red | NO | 5 V | 85 °C | -25 °C | 9.6 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||
|
ELM51703GC
Bivar Inc
|
$0.3787 | Yes | Obsolete | 30 mA | 2.8 V | 568 nm | 20 deg | WATER CLEAR | Green | NO | 5 V | 85 °C | -25 °C | 9.6 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||
|
ELM51703HD
Bivar Inc
|
$0.3980 | Yes | Active | 30 mA | 2.8 V | 625 nm | 35 deg | DIFFUSED | Orange | NO | 5 V | 85 °C | -25 °C | 9.6 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||
|
ELM51703GD
Bivar Inc
|
Check for Price | Yes | Active | 30 mA | 2.8 V | 568 nm | 35 deg | DIFFUSED | Green | NO | 5 V | 85 °C | -25 °C | 9.6 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||
|
ELM51703YD5V
Bivar Inc
|
Check for Price | Obsolete | YELLOW | 5 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 590 nm | 35 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 5.3 mm | 3 mm | BIVAR INC | unknown | 8541.41.00.00 | Bivar | ||||||
|
ELM51703YC
Bivar Inc
|
Check for Price | Yes | Obsolete | 30 mA | 2.8 V | 590 nm | 20 deg | WATER CLEAR | Yellow | NO | 5 V | 85 °C | -25 °C | 9.6 mm | BIVAR INC | unknown | 8541.40.80.00 |