Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
ELM19005YD
Bivar Inc
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Luminous Intensity-Nom
|
Peak Wavelength
|
Viewing Angle
|
Lens Type
|
Configuration |
Optoelectronic Device Type
|
Reverse Voltage-Max
|
T-code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
|
ELM19005YD
Bivar Inc
|
$0.4177 Buy | Active | YELLOW | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 590 nm | 45 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -25 °C | 2 | TRAY | ROUND | 2.5 mm | 22.8686 m | 5 mm | BIVAR INC | unknown | 8541.41.00.00 |