Filter Your Search
1 - 2 of 2 results
|
ELLA350ETD4R7ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Active | 4.7 µF | 35 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 329 nA | 0.12 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin/Bismuth (Sn/Bi) | 2.5 mm | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
ELLA350ETD4R7ME11D
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 4.7 µF | 35 V | 40 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LLA | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 |