Filter Your Search
1 - 2 of 2 results
|
ELLA350ETD471MJ20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 470 µF | 35 V | 740 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LLA | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 20 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
ELLA350ETD471MJ20S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 35 V | 740 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 32.9 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |