Filter Your Search
1 - 2 of 2 results
|
ELLA160ETE221MHB5D
United Chemi-Con Inc
|
Check for Price | Transferred | 220 µF | 16 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELLA( 16V) | 85 °C | -40 °C | 2 | Radial | TR | 3.5 mm | 8 mm | 11.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
ELLA160ETE221MHB5D
Chemi-Con
|
Check for Price | Yes | Yes | Active | 220 µF | 16 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LLA | SOLVENT PROOF | 7.04 µA | ELLA( 16V) | 0.16 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Bismuth (Sn/Bi) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |