Filter Your Search
1 - 1 of 1 results
|
ELL5PS330M
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 470 mΩ | 20 % | YES | 100 kHz | 490 mA | 2222 | DC-DC CONVERTER | 1 | NO | DCR IS MEASURED AT 20% TOLERANCE | e3 | Magnetically Shielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | SPECIAL | 1.85 mm | 5.5 mm | 5.5 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | Panasonic |