Filter Your Search
1 - 2 of 2 results
|
ELJSA680KF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 5 Ω | 10 % | YES | 1 MHz | 6 mA | 12 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | Q MEASURED AT 1.5 MHZ | e2 | 85 °C | -20 °C | Magnetic Shield | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | CHIP, 1210 | unknown | EAR99 | 8504.50.80.00 | |||
|
ELJ-SA680KF
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 5 Ω | 10 % | YES | 1 MHz | 6 mA | 12 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | Q MEASURED AT 1.5 MHZ | e2 | 85 °C | -20 °C | Magnetic Shield | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | Panasonic |