Filter Your Search
1 - 2 of 2 results
|
ELJ-SA220KF
Panasonic Electronic Components
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 2.8 Ω | 10 % | YES | 1 MHz | 12 mA | 20 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | Q MEASURED AT 200 MHZ | e2 | 85 °C | -20 °C | Magnetic Shield | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ELJSA220KF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 2.8 Ω | 10 % | YES | 1 MHz | 12 mA | 20 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | Q MEASURED AT 200 MHZ | e2 | 85 °C | -20 °C | Magnetic Shield | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | 1210 | unknown | EAR99 | 8504.50.80.00 |