Filter Your Search
1 - 2 of 2 results
|
ELJ-FA150JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 5 % | YES | 2.52 MHz | 120 mA | 30 MHz | Wirewound | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
ELJFA150JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 5 % | YES | 2.52 MHz | 120 mA | 30 MHz | Wirewound | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | PANASONIC CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | Panasonic |