Filter Your Search
1 - 2 of 2 results
|
ELG-75-42B
Mean Well
|
$29.7202 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 40.95 V | 43.05 V | 1.8 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.088375 Vrms | HYBRID | INDUSTRIAL | 75.6 W | R-XXMA-W | CSA, IEC, EN, EAC | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||
|
ELG-75-42B-3Y
Mean Well
|
$43.6385 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 40.95 V | 43.05 V | 1.8 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.088375 Vrms | HYBRID | INDUSTRIAL | 75.6 W | R-XXMA-W | CSA, IEC, EN, EAC | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant |