Filter Your Search
1 - 1 of 1 results
|
ELG-240-C2100-3Y
Mean Well
|
$41.1016 | Yes | Active | 115 V | 305 V | 100 V | 57 V | 115 V | 2.1 A | 1 | NO | YES | IT ALSO OPERATE WITH (142-431)VDC | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 241.5 W | R-MXMA-X | UL, CSA, EN | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant |