Parametric results for: ELG-200-48A under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: elg20048a
Select parts from the table below to compare.
Compare
Compare
ELG-200-48A-3Y
Mean Well
$38.8763 Yes Active 115 V 48 V 305 V 100 V 44.8 V 51.2 V 4.16 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 93 % 0.5 % 0.5 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE 0.088375 Vrms HYBRID 199.68 W 1.1 s R-MXMA-X CB, CE, CSA, EN, IEC, UL 90 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 71 mm 244 mm 37.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well 2020-04-23 01:59:13 12.04 Industrial: -40C to +90C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object]
ELG-200-48A
Mean Well
$38.8763 Yes Active 115 V 48 V 305 V 100 V 44.8 V 51.2 V 4.16 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 93 % 0.5 % 0.5 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE 0.088375 Vrms HYBRID 199.68 W 1.1 s R-MXMA-X CB, CE, CSA, EN, IEC, UL 90 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 71 mm 244 mm 37.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well 2020-05-23 12:07:40 12.04 Industrial: -40C to +90C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object] [object Object],[object Object],[object ... more
ELG-200-48AB
Mean Well
$41.1016 Yes Active 115 V 48 V 305 V 100 V 44.8 V 51.2 V 4.16 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 93 % 0.5 % 0.5 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE 0.088375 Vrms HYBRID 199.68 W 1.1 s R-MXMA-X CB, CE, CSA, EN, IEC, UL 90 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 71 mm 244 mm 37.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well 2020-04-23 01:59:13 12.04 Industrial: -40C to +90C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object]
ELG-200-48AB-3Y
Mean Well
$41.1016 Yes Active 115 V 48 V 305 V 100 V 44.8 V 51.2 V 4.16 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 93 % 0.5 % 0.5 % 1 OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE 0.088375 Vrms HYBRID 199.68 W 1.1 s R-MXMA-X CB, CE, CSA, EN, IEC, UL 90 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 71 mm 244 mm 37.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well 2020-05-04 15:09:03 12.04 Industrial: -40C to +90C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object]