Filter Your Search
1 - 2 of 2 results
|
ELG-200-12AB
Mean Well
|
$41.1016 | Yes | Active | 115 V | 12 V | 305 V | 100 V | 11.2 V | 12.8 V | 16 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 192 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | ||
|
ELG-200-12AB-3Y
Mean Well
|
$41.1016 | Yes | Active | 115 V | 12 V | 305 V | 100 V | 11.2 V | 12.8 V | 16 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 90 % | 0.5 % | 2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 192 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |