Filter Your Search
1 - 10 of 53 results
|
ELC15E181
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 100 mΩ | 10 % | NO | 10 kHz | 2.3 A | 1 | NO | e2 | 3 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELC15E102
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 490 mΩ | 10 % | NO | 10 kHz | 950 mA | 1 | NO | e2 | 3 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELC15E271L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 µH | 150 mΩ | 10 % | NO | 10 kHz | 1.7 A | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 3 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 4.5 mm | 16 mm | 23 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
ELC15E562
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 mH | 2.6 Ω | 10 % | NO | 10 kHz | 390 mA | 1 | NO | e2 | 3 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELC15E682L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 2.9 Ω | 10 % | NO | 10 kHz | 360 mA | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 3 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 4.5 mm | 16 mm | 23 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||
|
ELC15E472L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 mH | 2.4 Ω | 10 % | NO | 10 kHz | 430 mA | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 3 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 4.5 mm | 16 mm | 23 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||
|
ELC15E470L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 37 mΩ | 10 % | NO | 10 kHz | 3.7 A | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 3 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 4.5 mm | 16 mm | 23 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||
|
ELC15E820L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 48 mΩ | 10 % | NO | 10 kHz | 3.2 A | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 3 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 4.5 mm | 16 mm | 23 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
ELC15E103L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 mH | 4.6 Ω | 10 % | NO | 10 kHz | 300 mA | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 3 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 4.5 mm | 16 mm | 23 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||
|
ELC15E102L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 490 mΩ | 10 % | NO | 10 kHz | 950 mA | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 3 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 4.5 mm | 16 mm | 23 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic |