Parametric results for: ELC09D331F under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: elc09d331f
Select parts from the table below to compare.
Compare
Compare
ELC09D331F
Panasonic Electronic Components
Check for Price Buy Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 330 µH 650 mΩ 10 % NO 10 kHz 490 mA FERRITE POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT 20% TOLERANCE e2 105 °C -20 °C Cylindrical 2 Radial CYLINDRICAL PACKAGE Tin/Copper (Sn/Cu) RADIAL WIRE 600 µm 4 mm 5 mm 9.5 mm 8.9 mm PANASONIC CORP compliant EAR99 8504.50.80.00 Panasonic