Filter Your Search
1 - 1 of 1 results
|
ELBV350EBC302AL20S
Chemi-Con
|
Check for Price | Active | 3 mF | 35 V | 1.5 A | 30 % | 30 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.05 mA | 0.20 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 |